Epcos, CN Metal Oxide Varistor 120pF 1A, Clamping 135V, Varistor 82V, 1206 (3216M)
- RS Stock No.:
- 255-7463
- Mfr. Part No.:
- B72520V0500K062
- Brand:
- Epcos
Stock information currently inaccessible
- RS Stock No.:
- 255-7463
- Mfr. Part No.:
- B72520V0500K062
- Brand:
- Epcos
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epcos | |
| Varistor Voltage | 82V | |
| Maximum AC Voltage Rating | 50V | |
| Maximum DC Voltage Rating | 65V | |
| Clamping Voltage | 135V | |
| Clamping Current | 1A | |
| Energy | 0.6J | |
| Series | CN | |
| Maximum Surge Current | 100A | |
| Capacitance | 120pF | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Package/Case | 1206 (3216M) | |
| Select all | ||
|---|---|---|
Brand Epcos | ||
Varistor Voltage 82V | ||
Maximum AC Voltage Rating 50V | ||
Maximum DC Voltage Rating 65V | ||
Clamping Voltage 135V | ||
Clamping Current 1A | ||
Energy 0.6J | ||
Series CN | ||
Maximum Surge Current 100A | ||
Capacitance 120pF | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Package/Case 1206 (3216M) | ||
Related links
- EPCOS Clamping 135V 1206 (3216M)
- Epcos Clamping 77V 1206 (3216M)
- EPCOS Varistor 500pF 1A Varistor 47V, 1206 (3216M)
- EPCOS Clamping 25V 1206 (3216M)
- Littelfuse Clamping 32V 1206 (3216M)
- Epcos Metal Oxide Varistor 350pF 1A Varistor 22V, 0805 (2012M)
- Panasonic Clamping 135V, Varistor 68V
- EPCOS Clamping 40V 0603 (1608M)
