EPCOS, CT Multilayer Varistor 1.2nF 1A, Clamping 25V, Varistor 11V, 1206 (3216M)

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
703-1694
Mfr. Part No.:
CT1206M6G
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Varistor Voltage

11V

Maximum AC Voltage Rating

6V

Maximum DC Voltage Rating

8V

Clamping Voltage

25V

Clamping Current

1A

Material

Ceramic

Energy

0.4J

Series

CT

Maximum Surge Current

200A

Capacitance

1.2nF

Length

3.2mm

Depth

1.6mm

Package/Case

1206 (3216M)

Dimensions

3.2 x 1.6 x 1.7mm

COO (Country of Origin):
HR

Related links