Bourns, BVRA1206 Varistor 1 A, Clamping 108 V

Get a bulk buy discount

Add 200 more to save £1.80

View bulk pricing options

Subtotal (1 tape of 20 units)*

£5.68

(exc. VAT)

£6.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
20 - 180£0.284£5.68-
200 - 980£0.275£5.50£1.80
1000 - 1980£0.267£5.34£17.00
2000 +£0.23£4.60£108.00

*price indicative

Packaging Options:
RS Stock No.:
854-236
Mfr. Part No.:
BVRA1206-35PFR
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Varistor

Clamping Voltage VC

108V

Clamping Current

1A

Mount Type

SMD

Series

BVRA1206

Maximum AC Voltage

35V

Maximum DC Voltage

45V

Maximum Surge Current

200A

Length

3.2mm

Maximum Operating Temperature

125°C

Depth

1.6mm

Height

800μm

Standards/Approvals

IEC 61000-4-5

Automotive Standard

AEC-Q200

Energy Rating

1.1J

COO (Country of Origin):
TW
The Bourns Low voltage varistor offers robust surge protection tailored for automotive circuits. Designed to absorb transient energy efficiently, it ensures long-lasting performance and reliability in demanding environments.

Meets IEC 61000-4-5 surge protection standards

Compact EIA 1206 size optimises board space

High transient current capability delivers robust protection

Lead-free and RoHS compliant for environmentally friendly applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy