Bourns, BVRA1206 Varistor 1 A, Clamping 58 V
- RS Stock No.:
- 854-233
- Mfr. Part No.:
- BVRA1206-20PFR
- Brand:
- Bourns
Get a bulk buy discount
Add 200 more to save £1.80
View bulk pricing optionsSubtotal (1 tape of 20 units)*
£5.68
(exc. VAT)
£6.82
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | £0.284 | £5.68 | - |
| 200 - 980 | £0.275 | £5.50 | £1.80 |
| 1000 - 1980 | £0.267 | £5.34 | £17.00 |
| 2000 + | £0.23 | £4.60 | £108.00 |
*price indicative
- RS Stock No.:
- 854-233
- Mfr. Part No.:
- BVRA1206-20PFR
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Clamping Voltage VC | 58V | |
| Clamping Current | 1A | |
| Mount Type | SMD | |
| Series | BVRA1206 | |
| Maximum AC Voltage | 20V | |
| Maximum DC Voltage | 26V | |
| Maximum Surge Current | 200A | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Height | 800μm | |
| Standards/Approvals | IEC 61000-4-5 | |
| Depth | 1.6mm | |
| Energy Rating | 0.7J | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Clamping Voltage VC 58V | ||
Clamping Current 1A | ||
Mount Type SMD | ||
Series BVRA1206 | ||
Maximum AC Voltage 20V | ||
Maximum DC Voltage 26V | ||
Maximum Surge Current 200A | ||
Length 3.2mm | ||
Maximum Operating Temperature 125°C | ||
Height 800μm | ||
Standards/Approvals IEC 61000-4-5 | ||
Depth 1.6mm | ||
Energy Rating 0.7J | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- TW
The Bourns Low voltage varistor offers robust surge protection tailored for automotive circuits. Designed to absorb transient energy efficiently, it ensures long-lasting performance and reliability in demanding environments.
Meets IEC 61000-4-5 standard for surge protection
Compact EIA 1206 size optimises circuit board space
Quick response time less than 0.5 ns enhances performance
High transient current capability supports demanding applications
