Bourns, BVRA1206 Varistor 1 A, Clamping 48 V
- RS Stock No.:
- 854-232
- Mfr. Part No.:
- BVRA1206-17PFR
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
£5.68
(exc. VAT)
£6.82
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 180 | £0.284 | £5.68 |
| 200 - 980 | £0.275 | £5.50 |
| 1000 - 1980 | £0.267 | £5.34 |
| 2000 + | £0.23 | £4.60 |
*price indicative
- RS Stock No.:
- 854-232
- Mfr. Part No.:
- BVRA1206-17PFR
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Clamping Voltage VC | 48V | |
| Clamping Current | 1A | |
| Mount Type | SMD | |
| Series | BVRA1206 | |
| Maximum AC Voltage | 17V | |
| Maximum Surge Current | 200A | |
| Maximum DC Voltage | 22V | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Depth | 1.6mm | |
| Height | 800μm | |
| Standards/Approvals | IEC 61000-4-5 | |
| Automotive Standard | AEC-Q200 | |
| Energy Rating | 0.3J | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Clamping Voltage VC 48V | ||
Clamping Current 1A | ||
Mount Type SMD | ||
Series BVRA1206 | ||
Maximum AC Voltage 17V | ||
Maximum Surge Current 200A | ||
Maximum DC Voltage 22V | ||
Length 3.2mm | ||
Maximum Operating Temperature 125°C | ||
Depth 1.6mm | ||
Height 800μm | ||
Standards/Approvals IEC 61000-4-5 | ||
Automotive Standard AEC-Q200 | ||
Energy Rating 0.3J | ||
- COO (Country of Origin):
- TW
The Bourns Low voltage varistor offers robust surge protection tailored for automotive circuits. Designed to absorb transient energy efficiently, it ensures long-lasting performance and reliability in demanding environments.
Meets IEC 61000-4-5 standard for surge protection
Compact EIA 1206 size allows for easy integration
Provides quick response time under 0.5 ns to transient events
High transient current capability enhances system stability
