Bourns, BVRA0805 Varistor 1 A, Clamping 50 V
- RS Stock No.:
- 854-224
- Mfr. Part No.:
- BVRA0805-17PFR
- Brand:
- Bourns
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 50 units)*
£6.90
(exc. VAT)
£8.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 450 | £0.138 | £6.90 | - |
| 500 - 2450 | £0.134 | £6.70 | 2% |
| 2500 - 4950 | £0.13 | £6.50 | 5% |
| 5000 + | £0.112 | £5.60 | 18% |
*price indicative
- RS Stock No.:
- 854-224
- Mfr. Part No.:
- BVRA0805-17PFR
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Clamping Voltage VC | 50V | |
| Clamping Current | 1A | |
| Mount Type | SMD | |
| Series | BVRA0805 | |
| Maximum AC Voltage | 17V | |
| Maximum DC Voltage | 22V | |
| Maximum Surge Current | 30A | |
| Length | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Height | 900μm | |
| Standards/Approvals | IEC 61000-4-5 | |
| Depth | 1.25mm | |
| Automotive Standard | AEC-Q200 | |
| Energy Rating | 0.1J | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Clamping Voltage VC 50V | ||
Clamping Current 1A | ||
Mount Type SMD | ||
Series BVRA0805 | ||
Maximum AC Voltage 17V | ||
Maximum DC Voltage 22V | ||
Maximum Surge Current 30A | ||
Length 2mm | ||
Maximum Operating Temperature 125°C | ||
Height 900μm | ||
Standards/Approvals IEC 61000-4-5 | ||
Depth 1.25mm | ||
Automotive Standard AEC-Q200 | ||
Energy Rating 0.1J | ||
- COO (Country of Origin):
- TW
The Bourns Automotive grade low voltage varistor specifically engineered for surge protection, ensuring dependable performance within varied automotive circuits requiring robust transient energy absorption.
Complies with IEC 61000-4-5 standard for robust surge immunity
Features Compact EIA 0805 size for space-efficient designs
Supports quick response times of less than 0.5 ns, ensuring immediate action
Exhibits high transient current capability for superior resilience
