Geberit Lever 2 Port Actuator - On or Off Control

Image representative of range

Subtotal (1 unit)*

£83.67

(exc. VAT)

£100.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£83.67

*price indicative

RS Stock No.:
913-054
Mfr. Part No.:
90781
Brand:
Geberit
Find similar products by selecting one or more attributes.
Select all

Brand

Geberit

Number of Ports Supported

2

Product Type

Actuator

Actuator Type

Lever

Function

On or Off Control

Standards/Approvals

No

RoHS Status: Exempt

The Geberit actuator lever set is a lockable component is designed specifically for The Geberit ball valve, flanged, ensuring robust functionality and secure operation in valve control settings.

Constructed from high-quality stainless steel for durability

Lockable design enhances security and operational safety

Precision-engineered to fit Geberit Mapress ball valves seamlessly

Easy installation process for quick integration into existing setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy