Geberit Lever 2 Port Actuator - On or Off Control

Subtotal (1 unit)*

£27.34

(exc. VAT)

£32.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£27.34

*price indicative

RS Stock No.:
913-051
Mfr. Part No.:
90778
Brand:
Geberit
Find similar products by selecting one or more attributes.
Select all

Brand

Geberit

Product Type

Actuator

Number of Ports Supported

2

Actuator Type

Lever

Function

On or Off Control

Standards/Approvals

No

RoHS Status: Exempt

The Geberit actuator lever set is lockable and specifically is designed for use with Geberit Mapress ball valves. It provides a reliable control mechanism for flanged valves, ensuring effective operation in various plumbing scenarios.

Lockable lever mechanism for secure operation

Constructed from Durable stainless steel for longevity

Compatible with Geberit Mapress ball valves for seamless integration

Includes essential components lever, washer, and nut

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy