Geberit Lever 2 Port Actuator - On or Off Control

Subtotal (1 unit)*

£79.07

(exc. VAT)

£94.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£79.07

*price indicative

RS Stock No.:
913-053
Mfr. Part No.:
90780
Brand:
Geberit
Find similar products by selecting one or more attributes.
Select all

Brand

Geberit

Product Type

Actuator

Number of Ports Supported

2

Actuator Type

Lever

Function

On or Off Control

Standards/Approvals

No

RoHS Status: Exempt

The Geberit actuator lever set is lockable and is designed for use with ball valves. Its primary function is to provide reliable operation of flanged ball valves, ensuring secure and precise control.

Constructed from high-quality stainless steel for enhanced durability

Features a lever that offers easy and efficient operation

Includes essential components such as a nut and washer

Compatible with various sizes for versatile application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy