Siemens Electric 3 Port Actuator - Transducer, 24V Supply Voltage

Image representative of range

Subtotal (1 unit)*

£866.27

(exc. VAT)

£1,039.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£866.27

*price indicative

RS Stock No.:
643-459
Mfr. Part No.:
SKD82.51 / BPZ:SKD82.51
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Actuator

Number of Ports Supported

3

Maximum Opening Time

120s

Maximum Closing Time

120s

Supply Voltage

24V

Power Rating

10W

Actuator Type

Electric

Function

Transducer

Standards/Approvals

UL

RoHS Status: Exempt

COO (Country of Origin):
DE
The Siemens Electrohydraulic actuator offers robust performance with an IP54 protection rating, safeguarding against dust and water ingress. It operates within an ambient temperature range of -15 to 55°C, ensuring versatility in various environmental conditions. The actuator supports flexible installation, with a mounting position ranging from upright to horizontal.

Offers an IP54 rating for dust and water protection

Operates in an ambient temperature range of -15 to 55°C

Supports mounting positions from upright to horizontal

Ensures reliable operation in various environmental conditions

Ideal for electrohydraulic applications requiring flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy