Siemens Electro Mechanical 3 Port Actuator - Transducer, 24V Supply Voltage

Subtotal (1 unit)*

£466.60

(exc. VAT)

£559.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£466.60

*price indicative

RS Stock No.:
643-268
Mfr. Part No.:
SAX61.03/HR / S55150-A142
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Ports Supported

3

Product Type

Actuator

Maximum Opening Time

30s

Maximum Closing Time

30s

Supply Voltage

24V

Power Rating

8VA

Actuator Type

Electro Mechanical

Function

Transducer

Standards/Approvals

UL

RoHS Status: Exempt

COO (Country of Origin):
CH
The Siemens Electro motoric actuator designed for use with globe valves in conjunction with Intelligent Valves. It offers a force of 1600 N and a stroke length of 40 mm, ensuring reliable operation without a spring return. Ideal for precise valve control in automated systems, this actuator delivers efficient performance for fluid regulation.

Provides a force of 1600 N for reliable valve control

Offers a 40 mm stroke length for precise adjustments

Designed for use with globe valves and Intelligent Valve systems

Operates without a spring return for simplified operation

Ideal for automated fluid control in industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy