Geberit Lever 2 Port Actuator - On or Off Control

Image representative of range

Subtotal (1 unit)*

£42.24

(exc. VAT)

£50.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£42.24

*price indicative

RS Stock No.:
913-052
Mfr. Part No.:
90779
Brand:
Geberit
Find similar products by selecting one or more attributes.
Select all

Brand

Geberit

Product Type

Actuator

Number of Ports Supported

2

Actuator Type

Lever

Function

On or Off Control

Standards/Approvals

No

RoHS Status: Exempt

The Geberit actuator lever set offers a lockable mechanism is designed for effective operation of ball valves. Its sturdy construction ensures optimal functionality in various applications.

Lockable actuator lever provides secure and reliable operation

Constructed from high-quality stainless steel for durability

Designed specifically for Geberit Mapress ball valves

Available in multiple sizes to suit different valve dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy