Geberit Lever 2 Port Actuator - On or Off Control

Subtotal (1 unit)*

£14.60

(exc. VAT)

£17.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.60

*price indicative

RS Stock No.:
913-049
Mfr. Part No.:
90775
Brand:
Geberit
Find similar products by selecting one or more attributes.
Select all

Brand

Geberit

Number of Ports Supported

2

Product Type

Actuator

Actuator Type

Lever

Function

On or Off Control

Standards/Approvals

No

RoHS Status: Exempt

The Geberit actuator lever set provides a lockable mechanism specifically is designed for flanged ball valves, ensuring secure operation in plumbing applications.

Constructed from Durable stainless steel for long-lasting performance

Lockable design enhances safety and prevents unintended operation

Compatible with Geberit Mapress systems for streamlined integration

Offers precise control with a range of lever lengths for varied applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy