Milwaukee 4933478186 Handheld Wet & Dry Vacuum Cleaner, 12V

Subtotal (1 unit)*

£244.31

(exc. VAT)

£293.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£244.31

*price indicative

RS Stock No.:
217-2653
Mfr. Part No.:
M12 FVCL-0
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Battery Operated

Yes

Product Type

Wet & Dry Vacuum Cleaner

Vacuum Cleaner Type

Handheld

Supply Voltage

12V

Flow Rate

76.5m³/h

Tank Capacity

5.7L

Dust Classification

L

Bag/Bagless

Bagless

Wet/Dry

Dry/Wet

Vacuum Pressure

105mbar

Colour

Red

Model Number

4933478186

Standards/Approvals

No

Weight

5kg

Hose Length

500mm

Hazardous Area Certification

No

COO (Country of Origin):
VN

Milwaukee Vacuum Cleaner, 12V Supply Voltage, 5.7 L Dry Capacity - M12 FVCL-0


This handheld vacuum cleaner is designed for portable vacuuming tasks, featuring a robust 12V battery power system. Weighing 5kg, it combines efficiency with manoeuvrability, making it perfect for both dry and wet cleaning applications. The compact design allows for easy storage and operation in various environments.

Features & Benefits


• Powerful M12 FUEL™ motor delivers efficient wet and dry cleaning

• Maximum air flow of 1275l/min for quick clean-ups

• Advanced HEPA filter captures 99.97% of dust particles

• Compact size allows for easy handling and transport

• Internal accessory storage prevents loss of tools

• Wall mount plate enhances storage versatility

Applications


• Used for quick clean-ups in automotive environments

• Suitable for workshops to manage dust from power tools

• Ideal for cleaning spills in domestic settings

• Effective for service and maintenance areas in various industries

How long does the vacuum operate on a fully charged battery?


With a 6Ah battery, it offers 14 minutes of run time on high and 26 minutes on low settings, efficiently catering to various cleaning needs.

What type of surfaces can be effectively cleaned with this model?


It is capable of handling both hard and soft surfaces, accommodating a wide range of cleaning needs from carpets to hard floors in both industrial and home environments.

Does this vacuum come with any additional equipment?


No, the product does not include batteries, charger, or a carrying bag, focusing solely on the vacuum unit for straightforward functionality.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy