Einhell 2347441 Floor Vacuum Cleaner Vacuum Cleaner, 5 m Cable, 230V, Schuko
- RS Stock No.:
- 889-229
- Mfr. Part No.:
- 2347441
- Brand:
- Einhell
Subtotal (1 unit)*
£209.95
(exc. VAT)
£251.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £209.95 |
*price indicative
- RS Stock No.:
- 889-229
- Mfr. Part No.:
- 2347441
- Brand:
- Einhell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Einhell | |
| Product Type | Vacuum Cleaner | |
| Vacuum Cleaner Type | Floor Vacuum Cleaner | |
| Battery Operated | No | |
| Supply Voltage | 230V | |
| Tank Capacity | 30L | |
| Dust Classification | L | |
| Noise Level | 72dB | |
| Bag/Bagless | Bag | |
| Power | 1.15kW | |
| Wet/Dry | Dry/Wet | |
| Cable Length | 5m | |
| Plug Type | Schuko | |
| Vacuum Pressure | 220mbar | |
| Colour | Black, Red | |
| Model Number | 2347441 | |
| Width | 392mm | |
| Weight | 8.35kg | |
| Depth | 458mm | |
| Height | 600mm | |
| Standards/Approvals | GS | |
| Hose Length | 3m | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Einhell | ||
Product Type Vacuum Cleaner | ||
Vacuum Cleaner Type Floor Vacuum Cleaner | ||
Battery Operated No | ||
Supply Voltage 230V | ||
Tank Capacity 30L | ||
Dust Classification L | ||
Noise Level 72dB | ||
Bag/Bagless Bag | ||
Power 1.15kW | ||
Wet/Dry Dry/Wet | ||
Cable Length 5m | ||
Plug Type Schuko | ||
Vacuum Pressure 220mbar | ||
Colour Black, Red | ||
Model Number 2347441 | ||
Width 392mm | ||
Weight 8.35kg | ||
Depth 458mm | ||
Height 600mm | ||
Standards/Approvals GS | ||
Hose Length 3m | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Einhell Vacuum Cleaner operates as an L-class dust extractor with a robust 30-litre stainless steel tank. This professional machine features a powerful 1150W motor for efficient cleaning.
Suction capacity ranges from 220 mBar to 230 m
BarL-Class dust protection catches up to 99 percent of dust
Includes a pleated HEPA filter and intelligent filter cleaning mechanism
Related links
- Flex 481513 Floor Vacuum Cleaner Vacuum Cleaner 230V
- Makita VC3210L Floor Vacuum Cleaner Vacuum Cleaner 230V ac, Type C - EU
- Starmix P-1420 Floor Vacuum Cleaner Wet & Dry Vacuum Cleaner 230V Type G - British
- Sidamo XC 30 L Floor Vacuum Cleaner Vacuum Cleaner 230V
- Flex VCE 33 MAC Floor Vacuum Cleaner Vacuum Cleaner 230V
- Flex VCE 26 L MC Floor Vacuum Cleaner Vacuum Cleaner 230V
- Numatic HET 160 Floor Vacuum Cleaner Vacuum Cleaner 230V ac, Type G - British 3-Pin
- Numatic Henry Hoover HVR160 Floor Vacuum Cleaner Vacuum Cleaner 230V ac, Type G - British 3-Pin
