OPTIBELT Drive Belt, belt section SPB 8000 mm, 8000 mm Length
- RS Stock No.:
- 284-2633
- Mfr. Part No.:
- SPB 8000 RP
- Brand:
- OPTIBELT
Subtotal (1 unit)*
£192.20
(exc. VAT)
£230.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £192.20 |
*price indicative
- RS Stock No.:
- 284-2633
- Mfr. Part No.:
- SPB 8000 RP
- Brand:
- OPTIBELT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | SPB | |
| Product Type | Drive Belt | |
| Sub Type | V-Belt | |
| Series | SPB | |
| Cord Material | Chloroprene | |
| Belt Material | Polyester | |
| Belt Height | 13mm | |
| Minimum Operating Temperature | -30°C | |
| Outside Length | 8000mm | |
| Belt Width | 16.3mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 4184, RoHS, ISO 4183, ISO 1813, DIN 7753 Part 1 | |
| Inside Length | 8000mm | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section SPB | ||
Product Type Drive Belt | ||
Sub Type V-Belt | ||
Series SPB | ||
Cord Material Chloroprene | ||
Belt Material Polyester | ||
Belt Height 13mm | ||
Minimum Operating Temperature -30°C | ||
Outside Length 8000mm | ||
Belt Width 16.3mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 4184, RoHS, ISO 4183, ISO 1813, DIN 7753 Part 1 | ||
Inside Length 8000mm | ||
- COO (Country of Origin):
- DE
The OPTIBELT RED POWER v-belts feature a high modulus tension cord for a 50% increase in power capacity. These cords resist stretching over time making them maintenance-free and more energy efficient as tension loss decreases efficiency. Red Power also features Optibelt's Set-Constant length tolerances that are far closer than any matched set, regardless of the date manufactured.
Maintenance free
S=C Plus
More Power
Idler Friendly
