OPTIBELT Wedge Belt, belt section SPA 1863 mm, 1937 mm Length

Subtotal (1 unit)*

£31.40

(exc. VAT)

£37.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£31.40

*price indicative

RS Stock No.:
284-2564
Mfr. Part No.:
SPA 1982 RP
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Wedge Belt

Belt Section

SPA

Sub Type

Wedge Belt

Series

RED POWER 3

Belt Material

Rubber

Cord Material

Chloroprene

Outside Length

1863mm

Belt Height

10mm

Belt Width

9.7mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS, DIN 7753 Part 1, ISO 1813, ISO 4183, ISO 4184

Inside Length

1937mm

COO (Country of Origin):
DE
The OPTIBELT RED POWER v-belts feature a high modulus tension cord for a 50% increase in power capacity. These cords resist stretching over time making them maintenance-free and more energy efficient as tension loss decreases efficiency. Red Power also features Optibelt's Set-Constant length tolerances that are far closer than any matched set, regardless of the date manufactured.

Maintenance free

S=C Plus

More Power

Idler Friendly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy