OPTIBELT Wedge Belt, belt section SPZ 735 mm, 684 mm Length

Subtotal (1 unit)*

£6.55

(exc. VAT)

£7.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.55

*price indicative

RS Stock No.:
283-7396
Mfr. Part No.:
SPZ 722
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

SPZ

Product Type

Wedge Belt

Sub Type

Wedge Belt

Series

SK

Cord Material

Rubber

Belt Material

Rubber

Outside Length

735mm

Belt Height

8mm

Belt Width

9.7mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

ISO 1813, ISO 4184, ISO 4183, RoHS, DIN 7753 Part 1

Inside Length

684mm

COO (Country of Origin):
RO
The OPTIBELT Standard and metric size v-belts for versatility in many industrial power transmission applications. Optibelt’s superior construction and manufacturing processes make the SK the preferred choice for companies looking for superior performance and lower maintenance costs over standard v-belts. The SK also features Optibelt's Set-Constant length tolerances that are far closer than any matched set, regardless of the date manufactured.

S=C Plus

Increased Life

Anti-Static

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy