OPTIBELT Drive Belt, belt section SPC, 7800mm Length

Subtotal (1 unit)*

£192.02

(exc. VAT)

£230.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£192.02

*price indicative

RS Stock No.:
283-7349
Mfr. Part No.:
SPC 7800
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

SPC

Series

SK

Top Width

21.5mm

Material

Rubber

Belt Type

Wedged Belt

Minimum Pulley Diameter

224mm

Length

7800mm

COO (Country of Origin):
RO
The OPTIBELT Standard and metric size v-belts for versatility in many industrial power transmission applications. Optibelt’s superior construction and manufacturing processes make the SK the preferred choice for companies looking for superior performance and lower maintenance costs over standard v-belts. The SK also features Optibelt's Set-Constant length tolerances that are far closer than any matched set, regardless of the date manufactured.

S=C Plus
Increased Life
Anti-Static

Related links