OPTIBELT Drive Belt, belt section SPB, 3050mm Length
- RS Stock No.:
- 283-7305
- Mfr. Part No.:
- SPB 3050
- Brand:
- OPTIBELT
Subtotal (1 unit)*
£46.22
(exc. VAT)
£55.46
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £46.22 |
*price indicative
- RS Stock No.:
- 283-7305
- Mfr. Part No.:
- SPB 3050
- Brand:
- OPTIBELT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | SPB | |
| Series | SK | |
| Top Width | 15.5mm | |
| Material | Rubber | |
| Belt Type | Wedged Belt | |
| Minimum Pulley Diameter | 140mm | |
| Length | 3050mm | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section SPB | ||
Series SK | ||
Top Width 15.5mm | ||
Material Rubber | ||
Belt Type Wedged Belt | ||
Minimum Pulley Diameter 140mm | ||
Length 3050mm | ||
- COO (Country of Origin):
- RO
The OPTIBELT Standard and metric size v-belts for versatility in many industrial power transmission applications. Optibelts superior construction and manufacturing processes make the SK the preferred choice for companies looking for superior performance and lower maintenance costs over standard v-belts. The SK also features Optibelt's Set-Constant length tolerances that are far closer than any matched set, regardless of the date manufactured.
S=C Plus
Increased Life
Anti-Static
Increased Life
Anti-Static
