OPTIBELT Wedge Belt, belt section SPA 1813 mm, 2987 mm Length
- RS Stock No.:
- 283-7271
- Mfr. Part No.:
- SPA 3032
- Brand:
- OPTIBELT
Subtotal (1 unit)*
£32.65
(exc. VAT)
£39.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £32.65 |
*price indicative
- RS Stock No.:
- 283-7271
- Mfr. Part No.:
- SPA 3032
- Brand:
- OPTIBELT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | SPA | |
| Product Type | Wedge Belt | |
| Sub Type | Wedge Belt | |
| Series | SK | |
| Belt Material | Rubber | |
| Belt Height | 10mm | |
| Outside Length | 1813mm | |
| Belt Width | 12.6mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS, ISO 4183, ISO 4184, ISO 1813, DIN 7753 Part 1 | |
| Inside Length | 2987mm | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section SPA | ||
Product Type Wedge Belt | ||
Sub Type Wedge Belt | ||
Series SK | ||
Belt Material Rubber | ||
Belt Height 10mm | ||
Outside Length 1813mm | ||
Belt Width 12.6mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS, ISO 4183, ISO 4184, ISO 1813, DIN 7753 Part 1 | ||
Inside Length 2987mm | ||
- COO (Country of Origin):
- RO
The OPTIBELT Standard and metric size v-belts for versatility in many industrial power transmission applications. Optibelts superior construction and manufacturing processes make the SK the preferred choice for companies looking for superior performance and lower maintenance costs over standard v-belts. The SK also features Optibelt's Set-Constant length tolerances that are far closer than any matched set, regardless of the date manufactured.
S=C Plus
Increased Life
Anti-Static
