OPTIBELT Wedge Belt, belt section SPA 1.85 m, 1.787 m Length
- RS Stock No.:
- 283-7249
- Mfr. Part No.:
- SPA 1832
- Brand:
- OPTIBELT
Subtotal (1 unit)*
£21.17
(exc. VAT)
£25.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.17 |
*price indicative
- RS Stock No.:
- 283-7249
- Mfr. Part No.:
- SPA 1832
- Brand:
- OPTIBELT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | SPA | |
| Product Type | Wedge Belt | |
| Sub Type | Wedge Belt | |
| Series | SK | |
| Belt Material | Rubber | |
| Cord Material | Rubber | |
| Minimum Operating Temperature | -40°C | |
| Belt Width | 12.7mm | |
| Outside Length | 1.85m | |
| Belt Height | 10mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ISO 4183, ISO 4184, ISO 1813, RoHS, DIN 7753 Part 1 | |
| Inside Length | 1.787m | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section SPA | ||
Product Type Wedge Belt | ||
Sub Type Wedge Belt | ||
Series SK | ||
Belt Material Rubber | ||
Cord Material Rubber | ||
Minimum Operating Temperature -40°C | ||
Belt Width 12.7mm | ||
Outside Length 1.85m | ||
Belt Height 10mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ISO 4183, ISO 4184, ISO 1813, RoHS, DIN 7753 Part 1 | ||
Inside Length 1.787m | ||
- COO (Country of Origin):
- RO
The OPTIBELT Standard and metric size v-belts for versatility in many industrial power transmission applications. Optibelts superior construction and manufacturing processes make the SK the preferred choice for companies looking for superior performance and lower maintenance costs over standard v-belts. The SK also features Optibelt's Set-Constant length tolerances that are far closer than any matched set, regardless of the date manufactured.
S=C Plus
Increased Life
Anti-Static
