OPTIBELT Wedge Belt, belt section SPA 1850 mm, 1787 mm Length

Subtotal (1 unit)*

£30.24

(exc. VAT)

£36.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£30.24

*price indicative

RS Stock No.:
284-2558
Mfr. Part No.:
SPA 1832 RP
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

SPA

Product Type

Wedge Belt

Sub Type

Wedge Belt

Series

RED POWER 3

Cord Material

Rubber

Belt Material

Rubber

Belt Height

10mm

Minimum Operating Temperature

-30°C

Outside Length

1850mm

Belt Width

12.7mm

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS, ISO 4184, ISO 4183, ISO 1813, DIN 7753 Part 1

Inside Length

1787mm

COO (Country of Origin):
DE
The OPTIBELT RED POWER v-belts feature a high modulus tension cord for a 50% increase in power capacity. These cords resist stretching over time making them maintenance-free and more energy efficient as tension loss decreases efficiency. Red Power also features Optibelt's Set-Constant length tolerances that are far closer than any matched set, regardless of the date manufactured.

Maintenance free

S=C Plus

More Power

Idler Friendly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy