OPTIBELT Drive Belt, belt section XPZ, 1762mm Length
- RS Stock No.:
- 283-7059
- Mfr. Part No.:
- XPZ 1762 XEP
- Brand:
- OPTIBELT
Subtotal (1 unit)*
£14.51
(exc. VAT)
£17.41
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.51 |
*price indicative
- RS Stock No.:
- 283-7059
- Mfr. Part No.:
- XPZ 1762 XEP
- Brand:
- OPTIBELT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | XPZ | |
| Series | XE-POWER | |
| Top Width | 9.7mm | |
| Material | Rubber | |
| Belt Type | Raw Edge Belt | |
| Minimum Pulley Diameter | 56mm | |
| Length | 1762mm | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section XPZ | ||
Series XE-POWER | ||
Top Width 9.7mm | ||
Material Rubber | ||
Belt Type Raw Edge Belt | ||
Minimum Pulley Diameter 56mm | ||
Length 1762mm | ||
- COO (Country of Origin):
- DE
The OPTIBELT SUPER XE-POWER PRO is one of the best performing wedge belts on the market. The innovative design of it opens up new scope in designing frictional power transmission drives, even on the smallest pulley diameters, in extreme temperature ranges and at the highest speeds.
Maintenance free
Very quiet running even at very high torque levels
M=S
Fit for back idlers
Very quiet running even at very high torque levels
M=S
Fit for back idlers
