OPTIBELT Drive Belt, belt section XPZ, 837mm Length
- RS Stock No.:
- 195-3834
- Mfr. Part No.:
- XPZ 837 XEP
- Brand:
- OPTIBELT
Bulk discount available
Subtotal (1 unit)*
£7.44
(exc. VAT)
£8.93
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £7.44 |
| 5 - 9 | £7.13 |
| 10 - 24 | £7.00 |
| 25 + | £6.83 |
*price indicative
- RS Stock No.:
- 195-3834
- Mfr. Part No.:
- XPZ 837 XEP
- Brand:
- OPTIBELT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | XPZ | |
| Outer Length | 850mm | |
| Datum Length | 837mm | |
| Inside Length | 761mm | |
| Series | XE-Power | |
| Top Width | 9.7mm | |
| Height | 8mm | |
| Material | Rubber | |
| Belt Type | Raw Edge Belt | |
| Minimum Pulley Diameter | 56mm | |
| Maximum Operating Temperature | +120°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 837mm | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section XPZ | ||
Outer Length 850mm | ||
Datum Length 837mm | ||
Inside Length 761mm | ||
Series XE-Power | ||
Top Width 9.7mm | ||
Height 8mm | ||
Material Rubber | ||
Belt Type Raw Edge Belt | ||
Minimum Pulley Diameter 56mm | ||
Maximum Operating Temperature +120°C | ||
Minimum Operating Temperature -40°C | ||
Length 837mm | ||
- COO (Country of Origin):
- DE
The new maintenance-free optibelt SUPER XE-POWER PRO M=S opens up new scope in designing frictional power transmission drives, even on the smallest pulley diameters, in extreme temperature ranges and at the highest speeds.
Fit for back idlers
M=S Set Constant - can be used in sets without further measurement
+ 20% power compared to optibelt SUPER X-POWER M=S
Temperature range -40°C to +120°C
Very quiet running even at very high torque levels
Maintenance free
M=S Set Constant - can be used in sets without further measurement
+ 20% power compared to optibelt SUPER X-POWER M=S
Temperature range -40°C to +120°C
Very quiet running even at very high torque levels
Maintenance free
