OPTIBELT Raw Edge Belt, belt section 3VX 902 mm, 860 mm Length
- RS Stock No.:
- 283-6950
- Mfr. Part No.:
- 3VX 355 XEP
- Brand:
- OPTIBELT
Subtotal (1 unit)*
£7.17
(exc. VAT)
£8.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.17 |
*price indicative
- RS Stock No.:
- 283-6950
- Mfr. Part No.:
- 3VX 355 XEP
- Brand:
- OPTIBELT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 3VX | |
| Product Type | Raw Edge Belt | |
| Sub Type | Raw Edge Belt | |
| Series | SUPER XE-POWER PRO | |
| Cord Material | Rubber | |
| Belt Material | Rubber | |
| Outside Length | 902mm | |
| Belt Height | 8mm | |
| Belt Width | 9mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | DIN 7753 Part 1, RoHS, ISO 4184, ISO 1813, ISO 4183 | |
| Inside Length | 860mm | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 3VX | ||
Product Type Raw Edge Belt | ||
Sub Type Raw Edge Belt | ||
Series SUPER XE-POWER PRO | ||
Cord Material Rubber | ||
Belt Material Rubber | ||
Outside Length 902mm | ||
Belt Height 8mm | ||
Belt Width 9mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals DIN 7753 Part 1, RoHS, ISO 4184, ISO 1813, ISO 4183 | ||
Inside Length 860mm | ||
- COO (Country of Origin):
- DE
The OPTIBELT SUPER XE-POWER PRO is one of the best performing wedge belts on the market. The innovative design of it opens up new scope in designing frictional power transmission drives, even on the smallest pulley diameters, in extreme temperature ranges and at the highest speeds.
Maintenance free
Very quiet running even at very high torque levels
M=S
Fit for back idlers
