OPTIBELT Raw Edge Belt, belt section X17/BX 1.319 m, 1.25 m Length

Subtotal (1 unit)*

£27.06

(exc. VAT)

£32.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£27.06

*price indicative

RS Stock No.:
282-6314
Mfr. Part No.:
X17 X 1290
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Raw Edge Belt

Belt Section

X17/BX

Sub Type

Raw Edge Belt

Series

SUPER TX

Datum Length

1290mm

Belt Reference

BX49

Belt Material

Rubber

Cord Material

Rubber

Minimum Operating Temperature

-30°C

Belt Width

17mm

Belt Height

11mm

Outside Length

1.319m

Maximum Operating Temperature

90°C

Standards/Approvals

ISO 1813, RoHS

Inside Length

1.25m

COO (Country of Origin):
RO
The OPTIBELT extraordinary flexibility of raw edge, moulded cogged OPTIBELT SUPER TX V-belts enables extremely small pulley diameters to be used. High quality rubber compounds in connection with low stretch tension cords guarantee a high power transmission capacity and an extended operational life. Optibelt SUPER TX M=S V-belts are always the right length for use in sets without measuring and guarantee a wide performance range and high efficiency.

Low stretch

High power transmission

Extreme transverse rigidity

Improved abrasion resistance

Sophisticated material technology

Outstanding efficiency

Electrically conductive

Extremely small pulley diameters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy