OPTIBELT Drive Belt, belt section X17/BX, 1665mm Length
- RS Stock No.:
- 217-1160
- Mfr. Part No.:
- X17 X 1665
- Brand:
- OPTIBELT
Bulk discount available
Subtotal (1 unit)*
£36.51
(exc. VAT)
£43.81
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £36.51 |
| 5 - 9 | £35.78 |
| 10 - 24 | £35.06 |
| 25 + | £34.32 |
*price indicative
- RS Stock No.:
- 217-1160
- Mfr. Part No.:
- X17 X 1665
- Brand:
- OPTIBELT
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | X17/BX | |
| Outer Length | 1734mm | |
| Datum Length | 1705mm | |
| Inside Length | 1665mm | |
| Series | SUPER TX | |
| Top Width | 17mm | |
| Height | 11mm | |
| Material | Rubber | |
| Belt Type | Raw Edge Belt | |
| Belt Reference | BX64 | |
| Minimum Pulley Diameter | 90mm | |
| Length | 1665mm | |
Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section X17/BX | ||
Outer Length 1734mm | ||
Datum Length 1705mm | ||
Inside Length 1665mm | ||
Series SUPER TX | ||
Top Width 17mm | ||
Height 11mm | ||
Material Rubber | ||
Belt Type Raw Edge Belt | ||
Belt Reference BX64 | ||
Minimum Pulley Diameter 90mm | ||
Length 1665mm | ||
The OPTIBELT extraordinary flexibility of raw edge, moulded cogged SUPER TX V-belt enable extremely small pulley diameter to be used. It has high quality rubber compound in connection with low stretch tension cord guarantee a high power transmission capacity and an extended operational life. The-belt are always the right length for use in sets without measuring and guarantee a wide performance range and high efficiency.
Temperature range -30°C to +90°C
Low stretch
Electrically conductive
Low stretch
Electrically conductive
