OPTIBELT Drive Belt, belt section C/22, 2525 mm Length
- RS Stock No.:
- 282-5934
- Mfr. Part No.:
- 22 X 2525
- Brand:
- OPTIBELT
Subtotal (1 unit)*
£41.48
(exc. VAT)
£49.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £41.48 |
*price indicative
- RS Stock No.:
- 282-5934
- Mfr. Part No.:
- 22 X 2525
- Brand:
- OPTIBELT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | C/22 | |
| Product Type | Drive Belt | |
| Series | VB S=C Plus | |
| Cord Material | Polyester | |
| Belt Material | Rubber Compound | |
| Standards/Approvals | ISO 1813 | |
| Inside Length | 2525mm | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section C/22 | ||
Product Type Drive Belt | ||
Series VB S=C Plus | ||
Cord Material Polyester | ||
Belt Material Rubber Compound | ||
Standards/Approvals ISO 1813 | ||
Inside Length 2525mm | ||
- COO (Country of Origin):
- RO
The OPTIBELT Classic V belt with DIN 2215 used for versatile applications, the optibelt VB is the classic model among drive belts. Its qualities really come to the fore in difficult drives for agricultural machinery, just as in unusual drive solutions, such as V flat drives in mechanical engineering. Optibelt VB classic belt is always the nominal size, optibelt VB is a classic V belt and is often used in general mechanical engineering as well as in special drives.
For universal use
Electrically conductive
Excellent operating reliability
Uniform power transmission
Friction resistant cover fabric
More flexible than wedge belts
