OPTIBELT Wedge Belt, belt section 20 1408 mm, 1600 mm Length
- RS Stock No.:
- 282-5857
- Mfr. Part No.:
- 20 X 1600
- Brand:
- OPTIBELT
Subtotal (1 unit)*
£23.64
(exc. VAT)
£28.37
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.64 |
*price indicative
- RS Stock No.:
- 282-5857
- Mfr. Part No.:
- 20 X 1600
- Brand:
- OPTIBELT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Wedge Belt | |
| Belt Section | 20 | |
| Sub Type | Wedge Belt | |
| Series | VB | |
| Cord Material | Rubber | |
| Belt Material | Rubber | |
| Minimum Operating Temperature | -70°C | |
| Outside Length | 1408mm | |
| Belt Height | 12.50mm | |
| Belt Width | 22mm | |
| Maximum Operating Temperature | 40°C | |
| Inside Length | 1600mm | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Wedge Belt | ||
Belt Section 20 | ||
Sub Type Wedge Belt | ||
Series VB | ||
Cord Material Rubber | ||
Belt Material Rubber | ||
Minimum Operating Temperature -70°C | ||
Outside Length 1408mm | ||
Belt Height 12.50mm | ||
Belt Width 22mm | ||
Maximum Operating Temperature 40°C | ||
Inside Length 1600mm | ||
- COO (Country of Origin):
- RO
The OPTIBELT Classic V belt with DIN 2215 used for versatile applications, the OPTIBELT VB is the classic model among drive belts. Its qualities really come to the fore in difficult drives for agricultural machinery, just as in unusual drive solutions, such as V flat drives in mechanical engineering. Optibelt VB classic belt is always the nominal size, OPTIBELT VB is a classic V belt and is often used in general mechanical engineering as well as in special drives.
For universal use
Electrically conductive
Excellent operating reliability
Uniform power transmission
Friction resistant cover fabric
More flexible than wedge belts
