OPTIBELT Drive Belt, belt section A/13, 640mm Length

Subtotal (1 unit)*

£7.76

(exc. VAT)

£9.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.76

*price indicative

RS Stock No.:
282-5707
Mfr. Part No.:
13 X 610
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

A/13

Inside Length

610mm

Series

VB S=C Plus

Top Width

13mm

Material

Rubber

Belt Type

Wedged Belt

Belt Reference

A24

Minimum Pulley Diameter

71mm

Length

640mm

COO (Country of Origin):
RO
The OPTIBELT Classic V belt with DIN 2215 used for versatile applications, the optibelt VB is the classic model among drive belts. Its qualities really come to the fore in difficult drives for agricultural machinery, just as in unusual drive solutions, such as V flat drives in mechanical engineering. Optibelt VB classic belt is always the nominal size, optibelt VB is a classic V belt and is often used in general mechanical engineering as well as in special drives.

For universal use
Electrically conductive
Excellent operating reliability
Uniform power transmission
Friction resistant cover fabric
More flexible than wedge belts

Related links