OPTIBELT Wedge Belt, belt section A13 530 mm, 480 mm Length
- RS Stock No.:
- 282-5699
- Mfr. Part No.:
- 13 X 480
- Brand:
- OPTIBELT
Subtotal (1 unit)*
£7.84
(exc. VAT)
£9.41
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.84 |
*price indicative
- RS Stock No.:
- 282-5699
- Mfr. Part No.:
- 13 X 480
- Brand:
- OPTIBELT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Wedge Belt | |
| Belt Section | A13 | |
| Sub Type | Wedge Belt | |
| Series | VB | |
| Datum Length | 510mm | |
| Belt Reference | A19 | |
| Belt Material | Rubber | |
| Cord Material | Rubber | |
| Belt Width | 13mm | |
| Outside Length | 530mm | |
| Belt Height | 8mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Inside Length | 480mm | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Wedge Belt | ||
Belt Section A13 | ||
Sub Type Wedge Belt | ||
Series VB | ||
Datum Length 510mm | ||
Belt Reference A19 | ||
Belt Material Rubber | ||
Cord Material Rubber | ||
Belt Width 13mm | ||
Outside Length 530mm | ||
Belt Height 8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Inside Length 480mm | ||
- COO (Country of Origin):
- RO
The OPTIBELT Classic V belt with DIN 2215 used for versatile applications, the OPTIBELT VB is the classic model among drive belts. Its qualities really come to the fore in difficult drives for agricultural machinery, just as in unusual drive solutions, such as V flat drives in mechanical engineering. Optibelt VB classic belt is always the nominal size, OPTIBELT VB is a classic V belt and is often used in general mechanical engineering as well as in special drives.
For universal use
Electrically conductive
Excellent operating reliability
Uniform power transmission
Friction resistant cover fabric
More flexible than wedge belts
