OPTIBELT Wedge Belt, belt section Z/10 563 mm, 525 mm Length
- RS Stock No.:
- 282-5641
- Mfr. Part No.:
- 10 X 525
- Brand:
- OPTIBELT
Subtotal (1 unit)*
£7.39
(exc. VAT)
£8.87
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.39 |
*price indicative
- RS Stock No.:
- 282-5641
- Mfr. Part No.:
- 10 X 525
- Brand:
- OPTIBELT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Wedge Belt | |
| Belt Section | Z/10 | |
| Sub Type | Wedge Belt | |
| Series | VB | |
| Datum Length | 547mm | |
| Belt Reference | Z20 1/2 | |
| Cord Material | Rubber | |
| Belt Material | Rubber | |
| Belt Height | 6mm | |
| Outside Length | 563mm | |
| Belt Width | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN 2215 and ISO 4183 | |
| Inside Length | 525mm | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Wedge Belt | ||
Belt Section Z/10 | ||
Sub Type Wedge Belt | ||
Series VB | ||
Datum Length 547mm | ||
Belt Reference Z20 1/2 | ||
Cord Material Rubber | ||
Belt Material Rubber | ||
Belt Height 6mm | ||
Outside Length 563mm | ||
Belt Width 10mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN 2215 and ISO 4183 | ||
Inside Length 525mm | ||
- COO (Country of Origin):
- RO
The OPTIBELT Classic V belt with DIN 2215 used for versatile applications, the OPTIBELT VB is the classic model among drive belts. Its qualities really come to the fore in difficult drives for agricultural machinery, just as in unusual drive solutions, such as V flat drives in mechanical engineering. Optibelt VB classic belt is always the nominal size, OPTIBELT VB is a classic V belt and is often used in general mechanical engineering as well as in special drives.
For universal use
Electrically conductive
Excellent operating reliability
Uniform power transmission
Friction resistant cover fabric
More flexible than wedge belts
