SKF Wedge Belt, belt section 3VX 1905 mm, 1863 mm Length
- RS Stock No.:
- 268-9957
- Mfr. Part No.:
- PHG 3VX750EP
- Brand:
- SKF
Subtotal (1 unit)*
£11.98
(exc. VAT)
£14.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.98 |
*price indicative
- RS Stock No.:
- 268-9957
- Mfr. Part No.:
- PHG 3VX750EP
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | 3VX | |
| Product Type | Wedge Belt | |
| Sub Type | Open Ended Belt | |
| Series | PHG 3VX | |
| Belt Material | Ethylene Propylene Diene Monomer Rubber | |
| Cord Material | Polyester | |
| Outside Length | 1905mm | |
| Belt Height | 8mm | |
| Belt Width | 10mm | |
| Standards/Approvals | RoHS | |
| Inside Length | 1863mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section 3VX | ||
Product Type Wedge Belt | ||
Sub Type Open Ended Belt | ||
Series PHG 3VX | ||
Belt Material Ethylene Propylene Diene Monomer Rubber | ||
Cord Material Polyester | ||
Outside Length 1905mm | ||
Belt Height 8mm | ||
Belt Width 10mm | ||
Standards/Approvals RoHS | ||
Inside Length 1863mm | ||
- COO (Country of Origin):
- CN
The SKF belt provide a very efficient and cost-effective method for transmitting power from prime mover to driven machine. This raw-edge narrow wedge belt have cog on their inside that enable the belt to flex around smaller pulley. Without fabric covering their flank, raw-edge belt can provide a higher friction and a minimized loss of power through slippage. The ethylene propylene diene monomer synthetic rubber cushion can significantly increase the life of belt drive when operating at high ambient temperature.
Excellent flexibility and high transverse rigidity
Low elongation during operation
Oil and heat resistant
Suitable for tropical climate
Reduced energy consumption and increased mean time between failure
