SKF Wedge Belt, belt section XPZ 1650 mm, 1574 mm Length
- RS Stock No.:
- 267-9010
- Mfr. Part No.:
- PHG XPZ1650EP
- Brand:
- SKF
Subtotal (1 unit)*
£11.07
(exc. VAT)
£13.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.07 |
*price indicative
- RS Stock No.:
- 267-9010
- Mfr. Part No.:
- PHG XPZ1650EP
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Wedge Belt | |
| Belt Section | XPZ | |
| Sub Type | Open Ended Belt | |
| Series | PHG XPZ | |
| Cord Material | Polyester | |
| Belt Material | Ethylene Propylene Diene Monomer Rubber | |
| Outside Length | 1650mm | |
| Belt Height | 8mm | |
| Belt Width | 9.7mm | |
| Standards/Approvals | RoHS | |
| Inside Length | 1574mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Wedge Belt | ||
Belt Section XPZ | ||
Sub Type Open Ended Belt | ||
Series PHG XPZ | ||
Cord Material Polyester | ||
Belt Material Ethylene Propylene Diene Monomer Rubber | ||
Outside Length 1650mm | ||
Belt Height 8mm | ||
Belt Width 9.7mm | ||
Standards/Approvals RoHS | ||
Inside Length 1574mm | ||
- COO (Country of Origin):
- CN
The SKF belt provide a very efficient and cost-effective method for transmitting power from prime mover to driven machine. This raw-edge wedge belt have cog on their inside that enable the belt to flex around smaller pulley. Without fabric covering their flank, raw-edge belt can provide a higher friction and a minimized loss of power through slippage. The ethylene propylene diene monomer synthetic rubber cushion can significantly increase the life of belt drive when operating at high ambient temperature.
Excellent flexibility and high transverse rigidity
Low elongation during operation
Oil and heat resistant
Suitable for tropical climate
Reduced energy consumption and increased mean time between failure
