OPTIBELT Drive Belt, belt section B, 50000mm Length

Subtotal (1 reel of 5 metres)*

£299.41

(exc. VAT)

£359.29

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Reel(s)
Per Reel
Per Metre*
1 +£299.41£59.882

*price indicative

RS Stock No.:
241-1567
Mfr. Part No.:
O-OE 17 STANDARD / GREEN
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

B

Datum Length

50000mm

Inside Length

-

Series

OE

Top Width

17mm

Height

11mm

Material

Rubber

Belt Type

Wedged Belt

Belt Reference

B17

Length

50000mm

COO (Country of Origin):
FR
The FIT-Foxconn open ended V-belt has maximum fabrication length of 50000 mm. It has total weight of 0.2 kg/m.

Height 11 mm
Width 17 mm

Related links