Gates Drive Belt, belt section SPB 8522 mm, 8440 mm Length
- RS Stock No.:
- 212-2385
- Mfr. Part No.:
- SPB8500 SUPERHC
- Brand:
- Gates
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£148.33
(exc. VAT)
£178.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £148.33 |
| 5 + | £145.36 |
*price indicative
- RS Stock No.:
- 212-2385
- Mfr. Part No.:
- SPB8500 SUPERHC
- Brand:
- Gates
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gates | |
| Product Type | Drive Belt | |
| Belt Section | SPB | |
| Series | Super HC | |
| Belt Material | Ethylene Propylene Diene Monomer, Quality Rubber Belt Body, Fibre Loaded Compound | |
| Belt Width | 16.3mm | |
| Outside Length | 8522mm | |
| Minimum Operating Temperature | -50°C | |
| Belt Height | 13mm | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | REACH and RoHS 2 compliant, ISO 1813, Directive 2014/34/EU- ATEX | |
| Inside Length | 8440mm | |
| Select all | ||
|---|---|---|
Brand Gates | ||
Product Type Drive Belt | ||
Belt Section SPB | ||
Series Super HC | ||
Belt Material Ethylene Propylene Diene Monomer, Quality Rubber Belt Body, Fibre Loaded Compound | ||
Belt Width 16.3mm | ||
Outside Length 8522mm | ||
Minimum Operating Temperature -50°C | ||
Belt Height 13mm | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals REACH and RoHS 2 compliant, ISO 1813, Directive 2014/34/EU- ATEX | ||
Inside Length 8440mm | ||
- COO (Country of Origin):
- PL
The Gate Delta Narrow V-belts have a narrow section profile, making them the perfect option for all industry standard drives commonly referred to as narrow or deep wedge. It has high-strength polyester tensile cords providing resistance to flexing forces, fatigue and shock loads. Good belt flexibility, stability and smooth running operation guaranteed. Oil-resistant flip band offering good grip and protection against abrasion.
Made to run in all your standard industry drives
Available in all popular sections and belt lengths
Temperature Range: -30°C to +70°C (-22°F to +158°F)
Excellent price/performance ratio
REACH and RoHS 2 compliant
Quality rubber belt body
