Gates Drive Belt, belt section Z 1.562 m, 1.524 m Length
- RS Stock No.:
- 211-8726
- Mfr. Part No.:
- Z60 HI-POWER
- Brand:
- Gates
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
£12.78
(exc. VAT)
£15.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £12.78 | - |
| 5 - 9 | £12.55 | 1% |
| 10 - 24 | £12.28 | 3% |
| 25 + | £12.02 | 5% |
*price indicative
- RS Stock No.:
- 211-8726
- Mfr. Part No.:
- Z60 HI-POWER
- Brand:
- Gates
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gates | |
| Product Type | Drive Belt | |
| Belt Section | Z | |
| Sub Type | Classical Belt | |
| Series | Hi-Power | |
| Belt Material | Rubber | |
| Belt Height | 6mm | |
| Belt Width | 10mm | |
| Minimum Operating Temperature | -30°C | |
| Outside Length | 1.562m | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO | |
| Inside Length | 1.524m | |
| Select all | ||
|---|---|---|
Brand Gates | ||
Product Type Drive Belt | ||
Belt Section Z | ||
Sub Type Classical Belt | ||
Series Hi-Power | ||
Belt Material Rubber | ||
Belt Height 6mm | ||
Belt Width 10mm | ||
Minimum Operating Temperature -30°C | ||
Outside Length 1.562m | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO | ||
Inside Length 1.524m | ||
- COO (Country of Origin):
- PL
The Gates wrapped classical Z section Hi-Power V-belt has a long reputation for reliability on agricultural and industrial applications. The arched top of the Hi-Power belt provide superior strength to prevent dishing and distortion of the tensile section. The cord are properly aligned, each of them carrying its full share of the load.
Reliability and efficiency
Long belt life reducing replacement and maintenance cost
