Gates Drive Belt, belt section C, 1250mm Length

Bulk discount available

Subtotal (1 unit)*

£23.45

(exc. VAT)

£28.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£23.45
5 - 9£22.98
10 - 24£22.51
25 +£22.04

*price indicative

RS Stock No.:
211-8266
Mfr. Part No.:
C46 HI-POWER
Brand:
Gates
Find similar products by selecting one or more attributes.
Select all

Brand

Gates

Belt Section

C

Outer Length

1282mm

Datum Length

1245mm

Inside Length

1180mm

Series

Hi-Power

Top Width

22mm

Height

14mm

Length

1250mm

COO (Country of Origin):
PL
The Gates Hi-power II V80 series V-belt, C section is composite, multi-purpose construction and these belt resist oil and heat, ozone, sunlight, weather, and aging. It has flex-bonded cord are strongly bonded to the body of the belt resulting in equal load distribution and the absorption of bending stress without cord deterioration. It used flex-weave cover is constructed for longer cover life, providing extended protection to the core of the belt from oil, dirt, and heat.

Gates Curve provide proper cord support and full contact with the sheave-groove for uniform loading, uniform wear, and increased belt life
Meets ARPM / RMA IP-3-2 oil and heat-resistant standards
Meets ARPM / RMA IP-3-3 static conductivity requirements

Related links