Gates Drive Belt, belt section C 4500 mm, 4500 mm Length
- RS Stock No.:
- 211-8239
- Mfr. Part No.:
- C177 HI-POWER
- Brand:
- Gates
Bulk discount available
Subtotal (1 unit)*
£90.66
(exc. VAT)
£108.79
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £90.66 |
| 5 - 9 | £88.84 |
| 10 + | £87.03 |
*price indicative
- RS Stock No.:
- 211-8239
- Mfr. Part No.:
- C177 HI-POWER
- Brand:
- Gates
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gates | |
| Product Type | Drive Belt | |
| Belt Section | C | |
| Sub Type | Classical Belt | |
| Series | Hi-Power | |
| Belt Material | Rubber | |
| Belt Width | 22mm | |
| Minimum Operating Temperature | -30°C | |
| Outside Length | 4500mm | |
| Belt Height | 14mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO | |
| Inside Length | 4500mm | |
| Select all | ||
|---|---|---|
Brand Gates | ||
Product Type Drive Belt | ||
Belt Section C | ||
Sub Type Classical Belt | ||
Series Hi-Power | ||
Belt Material Rubber | ||
Belt Width 22mm | ||
Minimum Operating Temperature -30°C | ||
Outside Length 4500mm | ||
Belt Height 14mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO | ||
Inside Length 4500mm | ||
The Gates Hi-power II V80 series V-belt, C section is composite, multi-purpose construction and these belt resist oil and heat, ozone, sunlight, weather, and aging. It has flex-bonded cord are strongly bonded to the body of the belt resulting in equal load distribution and the absorption of bending stress without cord deterioration. It used flex-weave cover is constructed for longer cover life, providing extended protection to the core of the belt from oil, dirt, and heat.
Gates Curve provide proper cord support and full contact with the sheave-groove for uniform loading, uniform wear, and increased belt life
Meets ARPM / RMA IP-3-2 oil and heat-resistant standards
Meets ARPM / RMA IP-3-3 static conductivity requirements
