Gates Drive Belt, belt section B, 1905mm Length

Bulk discount available

Subtotal (1 unit)*

£27.47

(exc. VAT)

£32.96

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 4£27.47
5 - 9£26.91
10 - 24£26.38
25 +£25.82

*price indicative

RS Stock No.:
211-8176
Mfr. Part No.:
B73 HI-POWER
Brand:
Gates
Find similar products by selecting one or more attributes.
Select all

Brand

Gates

Belt Section

B

Outer Length

1894mm

Datum Length

1905mm

Inside Length

1865mm

Series

Hi-Power

Top Width

17mm

Height

11mm

Length

1905mm

COO (Country of Origin):
PL
The Gates B series wrapped classical section Hi-Power V-belt has a long reputation for reliability on agricultural and industrial applications. The arched top of the belt provides superior strength to prevent “dishing” and distortion of the tensile section. The cords are properly aligned, each of them carrying its full share of the load. This V-belt construction is like a arched top, concave sidewalls and rounded corners provide uniform tensile loading and uniform pulley sidewall contact for excellent belt service life and reduced pulley wear.

Excellent performance/cost ratio
Reliability and efficiency
Long life

Related links