Gates Drive Belt, belt section B 804 mm, 775 mm Length
- RS Stock No.:
- 211-8029
- Mfr. Part No.:
- B30 HI-POWER
- Brand:
- Gates
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
£12.16
(exc. VAT)
£14.59
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £12.16 | - |
| 5 - 9 | £11.91 | 2% |
| 10 - 24 | £11.67 | 4% |
| 25 + | £11.41 | 6% |
*price indicative
- RS Stock No.:
- 211-8029
- Mfr. Part No.:
- B30 HI-POWER
- Brand:
- Gates
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gates | |
| Belt Section | B | |
| Product Type | Drive Belt | |
| Sub Type | Classical Belt | |
| Series | Hi-Power | |
| Belt Material | Rubber | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 17mm | |
| Belt Height | 11mm | |
| Outside Length | 804mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO | |
| Inside Length | 775mm | |
| Select all | ||
|---|---|---|
Brand Gates | ||
Belt Section B | ||
Product Type Drive Belt | ||
Sub Type Classical Belt | ||
Series Hi-Power | ||
Belt Material Rubber | ||
Minimum Operating Temperature -30°C | ||
Belt Width 17mm | ||
Belt Height 11mm | ||
Outside Length 804mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO | ||
Inside Length 775mm | ||
- COO (Country of Origin):
- PL
The Gates B series wrapped classical section Hi-Power V-belt has a long reputation for reliability on agricultural and industrial applications. The arched top of the belt provides superior strength to prevent dishing and distortion of the tensile section. The cords are properly aligned, each of them carrying its full share of the load. This V-belt construction is like a arched top, concave sidewalls and rounded corners provide uniform tensile loading and uniform pulley sidewall contact for excellent belt service life and reduced pulley wear.
Excellent performance/cost ratio
Reliability and efficiency
Long life
