Gates Drive Belt, belt section B 3710 mm, 3670 mm Length
- RS Stock No.:
- 211-7980
- Mfr. Part No.:
- B144 HI-POWER
- Brand:
- Gates
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£52.61
(exc. VAT)
£63.13
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £52.61 |
| 5 - 9 | £51.55 |
| 10 - 24 | £50.50 |
| 25 + | £49.45 |
*price indicative
- RS Stock No.:
- 211-7980
- Mfr. Part No.:
- B144 HI-POWER
- Brand:
- Gates
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gates | |
| Belt Section | B | |
| Product Type | Drive Belt | |
| Sub Type | Classical Belt | |
| Series | Hi-Power | |
| Belt Material | Rubber | |
| Outside Length | 3710mm | |
| Belt Width | 17mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Height | 11mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO | |
| Inside Length | 3670mm | |
| Select all | ||
|---|---|---|
Brand Gates | ||
Belt Section B | ||
Product Type Drive Belt | ||
Sub Type Classical Belt | ||
Series Hi-Power | ||
Belt Material Rubber | ||
Outside Length 3710mm | ||
Belt Width 17mm | ||
Minimum Operating Temperature -30°C | ||
Belt Height 11mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO | ||
Inside Length 3670mm | ||
- COO (Country of Origin):
- PL
The Gates B series wrapped classical section Hi-Power V-belt has a long reputation for reliability on agricultural and industrial applications. The arched top of the belt provides superior strength to prevent dishing and distortion of the tensile section. The cords are properly aligned, each of them carrying its full share of the load. This V-belt construction is like a arched top, concave sidewalls and rounded corners provide uniform tensile loading and uniform pulley sidewall contact for excellent belt service life and reduced pulley wear.
Excellent performance/cost ratio
Reliability and efficiency
Long life
