Gates Drive Belt, belt section B 3050 mm, 3000 mm Length
- RS Stock No.:
- 211-7963
- Mfr. Part No.:
- B118 HI-POWER
- Brand:
- Gates
Subtotal (1 unit)*
£42.01
(exc. VAT)
£50.41
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.01 |
*price indicative
- RS Stock No.:
- 211-7963
- Mfr. Part No.:
- B118 HI-POWER
- Brand:
- Gates
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gates | |
| Product Type | Drive Belt | |
| Belt Section | B | |
| Sub Type | Classical Belt | |
| Series | Hi-Power | |
| Belt Material | Rubber | |
| Outside Length | 3050mm | |
| Belt Height | 11mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 17mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO | |
| Inside Length | 3000mm | |
| Select all | ||
|---|---|---|
Brand Gates | ||
Product Type Drive Belt | ||
Belt Section B | ||
Sub Type Classical Belt | ||
Series Hi-Power | ||
Belt Material Rubber | ||
Outside Length 3050mm | ||
Belt Height 11mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 17mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO | ||
Inside Length 3000mm | ||
- COO (Country of Origin):
- PL
The Gates B series wrapped classical section Hi-Power V-belt has a long reputation for reliability on agricultural and industrial applications. The arched top of the belt provides superior strength to prevent dishing and distortion of the tensile section. The cords are properly aligned, each of them carrying its full share of the load. This V-belt construction is like a arched top, concave sidewalls and rounded corners provide uniform tensile loading and uniform pulley sidewall contact for excellent belt service life and reduced pulley wear.
Excellent performance/cost ratio
Reliability and efficiency
Long life
