Gates Drive Belt, belt section A 2400 mm, 2345 mm Length

Bulk discount available

Subtotal (1 unit)*

£22.21

(exc. VAT)

£26.65

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£22.21
5 - 9£21.76
10 - 24£21.31
25 +£20.87

*price indicative

RS Stock No.:
211-7941
Mfr. Part No.:
A92 HI-POWER
Brand:
Gates
Find similar products by selecting one or more attributes.
Select all

Brand

Gates

Belt Section

A

Product Type

Drive Belt

Sub Type

Classical Belt

Series

Hi-Power

Belt Material

Rubber

Minimum Operating Temperature

-30°C

Belt Width

13mm

Belt Height

8mm

Outside Length

2400mm

Maximum Operating Temperature

60°C

Standards/Approvals

ISO

Inside Length

2345mm

COO (Country of Origin):
PL
The Gate Delta Classic V-belts have a classical V-shaped profile and are built for a reliable and durable performance on all industry standard classical section drives used in compressors, pumps, aggregates, alternators, saw, milling and processing machines. Just to name a few.

Specified to operate in a Temperature Range: -30°C to +70°C (-22°F to +158°F)

Available in all popular sections and belt lengths

Made to run in all your standard industry drives

REACH and RoHS 2 compliant

Quality rubber belt body

Excellent price/performan

Related links