Gates Drive Belt, belt section A 2350 mm, 2300 mm Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£22.21

(exc. VAT)

£26.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£22.21
5 - 9£21.76
10 - 24£21.31
25 +£20.87

*price indicative

RS Stock No.:
211-7939
Mfr. Part No.:
A90 HI-POWER
Brand:
Gates
Find similar products by selecting one or more attributes.
Select all

Brand

Gates

Belt Section

A

Product Type

Drive Belt

Sub Type

Classical Belt

Series

Hi-Power

Belt Material

Rubber

Minimum Operating Temperature

-30°C

Belt Height

8mm

Belt Width

13mm

Outside Length

2350mm

Maximum Operating Temperature

60°C

Standards/Approvals

ISO

Inside Length

2300mm

COO (Country of Origin):
PL
The Gate Delta Classic V-belts have a classical V-shaped profile and are built for a reliable and durable performance on all industry standard classical section drives used in compressors, pumps, aggregates, alternators, saw, milling and processing machines. Just to name a few.

Specified to operate in a Temperature Range: -30°C to +70°C (-22°F to +158°F)

Available in all popular sections and belt lengths

Made to run in all your standard industry drives

REACH and RoHS 2 compliant

Quality rubber belt body

Excellent price/performan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy