Gates Drive Belt, belt section A 2.11 m, 2.06 m Length
- RS Stock No.:
- 211-7932
- Mfr. Part No.:
- A81 HI-POWER
- Brand:
- Gates
Get a bulk buy discount
Add 5 more to save £1.95
View bulk pricing optionsSubtotal (1 unit)*
£19.61
(exc. VAT)
£23.53
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £19.61 | - |
| 5 - 9 | £19.22 | £1.95 |
| 10 - 24 | £18.83 | £7.80 |
| 25 + | £18.44 | £29.25 |
*price indicative
- RS Stock No.:
- 211-7932
- Mfr. Part No.:
- A81 HI-POWER
- Brand:
- Gates
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gates | |
| Product Type | Drive Belt | |
| Belt Section | A | |
| Sub Type | Classical Belt | |
| Series | Hi-Power | |
| Belt Material | Rubber | |
| Belt Width | 13mm | |
| Belt Height | 8mm | |
| Outside Length | 2.11m | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO | |
| Inside Length | 2.06m | |
| Select all | ||
|---|---|---|
Brand Gates | ||
Product Type Drive Belt | ||
Belt Section A | ||
Sub Type Classical Belt | ||
Series Hi-Power | ||
Belt Material Rubber | ||
Belt Width 13mm | ||
Belt Height 8mm | ||
Outside Length 2.11m | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO | ||
Inside Length 2.06m | ||
- COO (Country of Origin):
- PL
The Gate Delta Classic V-belts have a classical V-shaped profile and are built for a reliable and durable performance on all industry standard classical section drives used in compressors, pumps, aggregates, alternators, saw, milling and processing machines. Just to name a few.
Specified to operate in a Temperature Range: -30°C to +70°C (-22°F to +158°F)
Available in all popular sections and belt lengths
Made to run in all your standard industry drives
REACH and RoHS 2 compliant
Quality rubber belt body
Excellent price/performan
