Gates Drive Belt, belt section Z 895 mm, 875 mm Length
- RS Stock No.:
- 211-7922
- Mfr. Part No.:
- Z34.5 HI-POWER
- Brand:
- Gates
Bulk discount available
Subtotal (1 unit)*
£9.49
(exc. VAT)
£11.39
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £9.49 |
| 5 - 9 | £9.30 |
| 10 - 24 | £9.09 |
| 25 + | £8.91 |
*price indicative
- RS Stock No.:
- 211-7922
- Mfr. Part No.:
- Z34.5 HI-POWER
- Brand:
- Gates
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gates | |
| Product Type | Drive Belt | |
| Belt Section | Z | |
| Sub Type | Classical Belt | |
| Series | Hi-Power | |
| Belt Material | Rubber | |
| Belt Width | 10mm | |
| Belt Height | 6mm | |
| Outside Length | 895mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO | |
| Inside Length | 875mm | |
| Select all | ||
|---|---|---|
Brand Gates | ||
Product Type Drive Belt | ||
Belt Section Z | ||
Sub Type Classical Belt | ||
Series Hi-Power | ||
Belt Material Rubber | ||
Belt Width 10mm | ||
Belt Height 6mm | ||
Outside Length 895mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO | ||
Inside Length 875mm | ||
- COO (Country of Origin):
- PL
The Gates wrapped classical Z section Hi-Power V-belt has a long reputation for reliability on agricultural and industrial applications. The arched top of the Hi-Power belt provide superior strength to prevent dishing and distortion of the tensile section. The cord are properly aligned, each of them carrying its full share of the load.
Reliability and efficiency
Long belt life reducing replacement and maintenance cost
