Gates Drive Belt, belt section Z 523 mm, 485 mm Length
- RS Stock No.:
- 211-7906
- Mfr. Part No.:
- Z19 HI-POWER
- Brand:
- Gates
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£8.61
(exc. VAT)
£10.33
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £8.61 |
| 5 - 9 | £8.45 |
| 10 - 24 | £8.28 |
| 25 + | £8.12 |
*price indicative
- RS Stock No.:
- 211-7906
- Mfr. Part No.:
- Z19 HI-POWER
- Brand:
- Gates
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gates | |
| Belt Section | Z | |
| Product Type | Drive Belt | |
| Sub Type | Classical Belt | |
| Series | Hi-Power | |
| Belt Material | Rubber | |
| Belt Width | 10mm | |
| Belt Height | 6mm | |
| Outside Length | 523mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO | |
| Inside Length | 485mm | |
| Select all | ||
|---|---|---|
Brand Gates | ||
Belt Section Z | ||
Product Type Drive Belt | ||
Sub Type Classical Belt | ||
Series Hi-Power | ||
Belt Material Rubber | ||
Belt Width 10mm | ||
Belt Height 6mm | ||
Outside Length 523mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO | ||
Inside Length 485mm | ||
- COO (Country of Origin):
- PL
The Gates wrapped classical Z section Hi-Power V-belt has a long reputation for reliability on agricultural and industrial applications. The arched top of the Hi-Power belt provide superior strength to prevent dishing and distortion of the tensile section. The cord are properly aligned, each of them carrying its full share of the load.
Reliability and efficiency
Long belt life reducing replacement and maintenance cost
