Gates Drive Belt, belt section SPZ, 960mm Length

Bulk discount available

Subtotal (1 unit)*

£9.21

(exc. VAT)

£11.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£9.21
5 - 9£9.02
10 - 24£8.84
25 +£8.65

*price indicative

RS Stock No.:
211-7770
Mfr. Part No.:
SPZ962 SUPERHC
Brand:
Gates
Find similar products by selecting one or more attributes.
Select all

Brand

Gates

Belt Section

SPZ

Outer Length

1215mm

Datum Length

1202mm

Inside Length

924mm

Series

Super HC

Top Width

9.7mm

Height

8mm

Length

960mm

COO (Country of Origin):
PL
The Gate Delta Narrow V-belts have a narrow section profile, making them the perfect option for all industry standard drives commonly referred to as narrow or deep wedge. It has high-strength polyester tensile cords providing resistance to flexing forces, fatigue and shock loads. Good belt flexibility, stability and smooth running operation guaranteed. Oil-resistant flip band offering good grip and protection against abrasion.

Made to run in all your standard industry drives
Available in all popular sections and belt lengths
Temperature Range: -30°C to +70°C (-22°F to +158°F)
Excellent price/performance ratio
REACH and RoHS 2 compliant
Quality rubber belt body

Related links